
RAK12021-0-WB-N | |
|---|---|
DigiKey Part Number | 4735-RAK12021-0-WB-N-ND |
Manufacturer | |
Manufacturer Product Number | RAK12021-0-WB-N |
Description | RAK12021 WISBLOCK RGB LIGHT SENS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | TCS37725 Color Sensor WisBlock Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | WisBlock | |
Type | Sensor | |
Function | Color | |
Utilized IC / Part | TCS37725 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,48000 Kč | 178,48 Kč |
| Unit Price without VAT: | 178,48000 Kč |
|---|---|
| Unit Price with VAT: | 215,96080 Kč |



