New Product
RAK3172, STM32WLE5 Atom DTU LoRaWAN-EU868 STM32WL ARM® Cortex®-M4 MCU 32-Bit LoRa® (LoRaWAN®) 868MHz ~ 870MHz Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A152-EU868

DigiKey Part Number
2221-A152-EU868-ND
Manufacturer
Manufacturer Product Number
A152-EU868
Description
ATOMIC DTU LORAWAN BASE EU868
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RAK3172, STM32WLE5 Atom DTU LoRaWAN-EU868 STM32WL ARM® Cortex®-M4 MCU 32-Bit LoRa® (LoRaWAN®) 868MHz ~ 870MHz Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
RAK3172, STM32WLE5
Mounting Type
Fixed
Contents
Board(s), Accessories
Interconnect System
Grove, HY2.0-4P
Suggested Programming Environment
Arduino, UIFlow
Note
-
Antenna Type
SMA Antenna(s) Included
RF Type
LoRa® (LoRaWAN®)
RF Frequency
868MHz ~ 870MHz
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1480,85000 Kč480,85 Kč
Manufacturers Standard Package
Unit Price without VAT:480,85000 Kč
Unit Price with VAT:581,82850 Kč