


UJ32-C-H-G-SMT-TR-68 | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-H-G-SMT-TR-68TR-ND - Tape & Reel (TR) 2223-UJ32-C-H-G-SMT-TR-68CT-ND - Cut Tape (CT) 2223-UJ32-C-H-G-SMT-TR-68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-C-H-G-SMT-TR-68 |
Description | TYPE C, USB 3.2 GEN 2X2, 20 GBPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,57000 Kč | 79,57 Kč |
| 10 | 67,67600 Kč | 676,76 Kč |
| 25 | 63,42800 Kč | 1 585,70 Kč |
| 50 | 60,39240 Kč | 3 019,62 Kč |
| 100 | 57,50860 Kč | 5 750,86 Kč |
| 250 | 53,90736 Kč | 13 476,84 Kč |
| 500 | 52,17454 Kč | 26 087,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,88589 Kč | 48 885,89 Kč |
| 2 000 | 46,55439 Kč | 93 108,78 Kč |
| 3 000 | 45,24284 Kč | 135 728,52 Kč |
| Unit Price without VAT: | 79,57000 Kč |
|---|---|
| Unit Price with VAT: | 96,27970 Kč |









