LEA-M8T RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -167dBm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEA-M8T-0

DigiKey Part Number
672-LEA-M8T-0TR-ND - Tape & Reel (TR)
672-LEA-M8T-0CT-ND - Cut Tape (CT)
672-LEA-M8T-0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LEA-M8T-0
Description
RF RCVR GNSS/GPS 1.561/1.575GHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LEA-M8T RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -167dBm
Datasheet
 Datasheet
EDA/CAD Models
LEA-M8T-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
-
Sensitivity
-167dBm
Data Rate (Max)
-
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
General Purpose
Current - Receiving
28mA
Data Interface
I2C, SPI, UART, USB
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 647
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12 302,43000 Kč2 302,43 Kč
102 072,31400 Kč20 723,14 Kč
501 761,61880 Kč88 080,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501 408,97840 Kč352 244,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2 302,43000 Kč
Unit Price with VAT:2 785,94030 Kč