
LEA-M8T-1 | |
|---|---|
DigiKey Part Number | 672-LEA-M8T-1TR-ND - Tape & Reel (TR) 672-LEA-M8T-1CT-ND - Cut Tape (CT) 672-LEA-M8T-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LEA-M8T-1 |
Description | RF TXRX MODULE NAVIGATION SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -167dBm |
Mfr | Serial Interfaces I2C, SPI, UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part UBX-M8030 |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 1.561GHz, 1.575GHz, 1.602GHz | Package / Case 28-SMD Module |
Data Rate 12Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 286,81000 Kč | 2 286,81 Kč |
| 10 | 2 058,25000 Kč | 20 582,50 Kč |
| 50 | 1 749,66380 Kč | 87 483,19 Kč |
| 100 | 1 420,26580 Kč | 142 026,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 399,41656 Kč | 349 854,14 Kč |
| Unit Price without VAT: | 2 286,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 767,04010 Kč |



