USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
All You Need to Know About USB Connectors and Standards

UJ32-C-H-G-H1-SMT-TR

DigiKey Part Number
2223-UJ32-C-H-G-H1-SMT-TR-ND - Tape & Reel (TR)
2223-UJ32-C-H-G-H1-SMT-TRCT-ND - Cut Tape (CT)
2223-UJ32-C-H-G-H1-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ32-C-H-G-H1-SMT-TR
Description
TYPE C, USB 3.2 GEN 2X2, 20 GBPS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
20VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 760
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,78000 Kč39,78 Kč
1033,72200 Kč337,22 Kč
2531,60040 Kč790,01 Kč
5030,08880 Kč1 504,44 Kč
10028,64910 Kč2 864,91 Kč
25026,85476 Kč6 713,69 Kč
50025,57238 Kč12 786,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,35190 Kč24 351,90 Kč
2 00023,19005 Kč46 380,10 Kč
3 00022,53648 Kč67 609,44 Kč
5 00021,73935 Kč108 696,75 Kč
7 00021,22998 Kč148 609,86 Kč
10 00020,70305 Kč207 030,50 Kč
Manufacturers Standard Package
Unit Price without VAT:39,78000 Kč
Unit Price with VAT:48,13380 Kč