


UJ32-C-H-G-L2-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-H-G-L2-SMT-TR-ND - Tape & Reel (TR) 2223-UJ32-C-H-G-L2-SMT-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-H-G-L2-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-C-H-G-L2-SMT-TR |
Description | CONN RCPT USB 3.2 TYPE C SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 35,88600 Kč | 358,86 Kč |
| 25 | 33,62200 Kč | 840,55 Kč |
| 50 | 32,01780 Kč | 1 600,89 Kč |
| 100 | 30,48700 Kč | 3 048,70 Kč |
| 250 | 28,57744 Kč | 7 144,36 Kč |
| 500 | 27,21256 Kč | 13 606,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,91384 Kč | 25 913,84 Kč |
| 2 000 | 24,67769 Kč | 49 355,38 Kč |
| 3 000 | 23,98210 Kč | 71 946,30 Kč |
| 5 000 | 23,13396 Kč | 115 669,80 Kč |
| 7 000 | 22,59178 Kč | 158 142,46 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |


