Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

35YXG100MEFCFA8X11.5 | |
|---|---|
DigiKey Part Number | 1189-35YXG100MEFCFA8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 35YXG100MEFCFA8X11.5 |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXG100MEFCFA8X11.5 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXG100MEFC8X11.5 | Rubycon | 324 | 1189-50YXG100MEFC8X11.5-ND | 8,82000 Kč | Upgrade |
| 50YXH100MEFC8X11.5 | Rubycon | 3 | 1189-2319-ND | 11,34000 Kč | Upgrade |
| 50YXJ100M8X11.5 | Rubycon | 2 126 | 50YXJ100M8X11.5-ND | 9,03000 Kč | Upgrade |
| 50YXJ100MCE8X11.5 | Rubycon | 0 | 1189-50YXJ100MCE8X11.5-ND | 12,39000 Kč | Upgrade |
| 50ZLH100MEFC8X11.5 | Rubycon | 0 | 1189-2327-ND | 9,45000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,41278 Kč | 4 825,56 Kč |
| Unit Price without VAT: | 2,41278 Kč |
|---|---|
| Unit Price with VAT: | 2,91946 Kč |











