100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXJ100MTA8X11.5

DigiKey Part Number
1189-50YXJ100MTA8X11.5CT-ND - Cut Tape (CT)
1189-50YXJ100MTA8X11.5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50YXJ100MTA8X11.5
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXJ100MTA8X11.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
388.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
555 mA @ 100 kHz
Part Status
Active
Impedance
170 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 637
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,69000 Kč56,90 Kč
504,18280 Kč209,14 Kč
1003,70190 Kč370,19 Kč
5002,87168 Kč1 435,84 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0002,60921 Kč2 609,21 Kč
2 0002,39094 Kč4 781,88 Kč
3 0002,28066 Kč6 841,98 Kč
5 0002,15771 Kč10 788,55 Kč
7 0002,08543 Kč14 598,01 Kč
10 0002,01556 Kč20 155,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč