
50ZLH100MEFCTA8X11.5 | |
|---|---|
DigiKey Part Number | 1189-50ZLH100MEFCTA8X11.5CT-ND - Cut Tape (CT) 1189-50ZLH100MEFCTA8X11.5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50ZLH100MEFCTA8X11.5 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZLH100MEFCTA8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 362 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 74 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 50 | 4,82960 Kč | 241,48 Kč |
| 100 | 4,28570 Kč | 428,57 Kč |
| 500 | 3,34330 Kč | 1 671,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,04576 Kč | 3 045,76 Kč |
| 2 000 | 2,79841 Kč | 5 596,82 Kč |
| 3 000 | 2,67354 Kč | 8 020,62 Kč |
| 5 000 | 2,53421 Kč | 12 671,05 Kč |
| 7 000 | 2,45233 Kč | 17 166,31 Kč |
| 10 000 | 2,37317 Kč | 23 731,70 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

