Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50YXJ100MCE8X11.5 | |
|---|---|
DigiKey Part Number | 1189-50YXJ100MCE8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 50YXJ100MCE8X11.5 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXJ100MCE8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 388.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXF100MEFC8X11.5 | Rubycon | 0 | 1189-50YXF100MEFC8X11.5-ND | 8,40000 Kč | Direct |
| 50YXF100MEFCMS8X11.5 | Rubycon | 0 | 1189-50YXF100MEFCMS8X11.5-ND | 0,00000 Kč | Direct |
| 50YXH100MEFC8X11.5 | Rubycon | 3 | 1189-2319-ND | 11,34000 Kč | Parametric Equivalent |
| 50YXJ100M8X11.5 | Rubycon | 2 126 | 50YXJ100M8X11.5-ND | 9,03000 Kč | Parametric Equivalent |
| 50YXJ100MT78X11.5 | Rubycon | 0 | 1189-1659-1-ND | 8,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 50 | 5,70300 Kč | 285,15 Kč |
| 100 | 5,07100 Kč | 507,10 Kč |
| 500 | 3,98416 Kč | 1 992,08 Kč |
| 2 000 | 3,35527 Kč | 6 710,54 Kč |
| 4 000 | 3,11794 Kč | 12 471,76 Kč |
| 6 000 | 2,99817 Kč | 17 989,02 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |









