Direct
Direct
Upgrade
Direct
Upgrade
Similar

50YXF100MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-50YXF100MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 50YXF100MEFC8X11.5 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXF100MEFC8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Obsolete | Impedance 250 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ100MCE8X11.5 | Rubycon | 0 | 1189-50YXJ100MCE8X11.5-ND | 12,39000 Kč | Direct |
| 50ZLJ100M8X11.5 | Rubycon | 14 119 | 1189-2330-ND | 11,13000 Kč | Direct |
| 50ZLH100MEFC8X11.5 | Rubycon | 0 | 1189-2327-ND | 9,45000 Kč | Upgrade |
| UHE1H101MPD | Nichicon | 9 326 | 493-1605-ND | 11,97000 Kč | Direct |
| ESL107M050AGMAA | KEMET | 0 | 399-15742-ND | 7,35000 Kč | Upgrade |







