
50ZLJ100M8X11.5 | |
|---|---|
DigiKey Part Number | 1189-2330-ND |
Manufacturer | |
Manufacturer Product Number | 50ZLJ100M8X11.5 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZLJ100M8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 475 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 9000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 50 | 5,13200 Kč | 256,60 Kč |
| 100 | 4,55660 Kč | 455,66 Kč |
| 500 | 3,56462 Kč | 1 782,31 Kč |
| 2 000 | 2,99033 Kč | 5 980,66 Kč |
| 4 000 | 2,77352 Kč | 11 094,08 Kč |
| 6 000 | 2,66412 Kč | 15 984,72 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

