Parametric Equivalent
Parametric Equivalent
Direct

50YXM100MEFCT78X11.5 | |
|---|---|
DigiKey Part Number | 50YXM100MEFCT78X11.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXM100MEFCT78X11.5 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXM100MEFCT78X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 189 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXM100MEFC8X11.5 | Rubycon | 0 | 50YXM100MEFC8X11.5-ND | 2,62433 Kč | Parametric Equivalent |
| 50YXM100MEFR8X11.5 | Rubycon | 0 | 1189-50YXM100MEFR8X11.5-ND | 11,34000 Kč | Parametric Equivalent |
| ULD1H101MPD1TD | Nichicon | 5 263 | 493-14725-1-ND | 11,97000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,62433 Kč | 5 248,66 Kč |
| Unit Price without VAT: | 2,62433 Kč |
|---|---|
| Unit Price with VAT: | 3,17544 Kč |



