50YXM100MEFR8X11.5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,62433 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,62433 Kč
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXM100MEFR8X11.5

DigiKey Part Number
1189-50YXM100MEFR8X11.5-ND
Manufacturer
Manufacturer Product Number
50YXM100MEFR8X11.5
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
189 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
270 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50YXM100MEFC8X11.5Rubycon050YXM100MEFC8X11.5-ND2,62433 KčParametric Equivalent
50YXM100MEFCT78X11.5Rubycon050YXM100MEFCT78X11.5-ND2,62433 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,03400 Kč70,34 Kč
505,19920 Kč259,96 Kč
1004,61750 Kč461,75 Kč
5003,61418 Kč1 807,09 Kč
2 0003,03348 Kč6 066,96 Kč
4 0002,81426 Kč11 257,04 Kč
6 0002,70363 Kč16 221,78 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč