100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXJ100M8X11.5

DigiKey Part Number
50YXJ100M8X11.5-ND
Manufacturer
Manufacturer Product Number
50YXJ100M8X11.5
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXJ100M8X11.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
388.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
555 mA @ 100 kHz
Part Status
Active
Impedance
170 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 126
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,56400 Kč55,64 Kč
504,08200 Kč204,10 Kč
1003,61170 Kč361,17 Kč
5002,79820 Kč1 399,10 Kč
2 0002,32774 Kč4 655,48 Kč
4 0002,15004 Kč8 600,16 Kč
6 0002,06032 Kč12 361,92 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč