Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

50YXF100MEFCMS8X11.5 | |
|---|---|
DigiKey Part Number | 1189-50YXF100MEFCMS8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 50YXF100MEFCMS8X11.5 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXF100MEFCMS8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Obsolete | Impedance 250 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ100MCE8X11.5 | Rubycon | 0 | 1189-50YXJ100MCE8X11.5-ND | 12,39000 Kč | Direct |
| 50YXH100MEFC8X11.5 | Rubycon | 3 | 1189-2319-ND | 11,34000 Kč | Parametric Equivalent |
| 50YXJ100M8X11.5 | Rubycon | 2 126 | 50YXJ100M8X11.5-ND | 9,03000 Kč | Parametric Equivalent |
| 50YXJ100MT78X11.5 | Rubycon | 0 | 1189-1659-1-ND | 8,19000 Kč | Parametric Equivalent |
| 50YXM100MEFC8X11.5 | Rubycon | 0 | 50YXM100MEFC8X11.5-ND | 2,62433 Kč | Parametric Equivalent |










