100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63ZLJ100M8X11.5

DigiKey Part Number
1189-63ZLJ100M8X11.5-ND
Manufacturer
Manufacturer Product Number
63ZLJ100M8X11.5
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1 A @ 100 kHz
Part Status
Active
Impedance
130 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 658
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
108,29400 Kč82,94 Kč
506,17760 Kč308,88 Kč
1005,50150 Kč550,15 Kč
5004,33650 Kč2 168,25 Kč
2 0003,66289 Kč7 325,78 Kč
4 0003,40861 Kč13 634,44 Kč
6 0003,28027 Kč19 681,62 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč