100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1H101

DigiKey Part Number
P14454-ND
Manufacturer
Manufacturer Product Number
EEU-FR1H101
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1H101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
609 mA @ 120 Hz
Series
Ripple Current @ High Frequency
870 mA @ 100 kHz
Packaging
Bulk
Impedance
61 mOhms
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 707
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
109,34400 Kč93,44 Kč
507,00080 Kč350,04 Kč
2005,63480 Kč1 126,96 Kč
6004,85613 Kč2 913,68 Kč
1 0004,56434 Kč4 564,34 Kč
2 6004,11456 Kč10 697,86 Kč
5 0003,86670 Kč19 333,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč