100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1.6579Ohm @ 120Hz 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

107KBM050MFH

DigiKey Part Number
107KBM050MFH-ND
Manufacturer
Manufacturer Product Number
107KBM050MFH
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1.6579Ohm @ 120Hz 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Active
Impedance
160 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.512" (13.00mm)
ESR (Equivalent Series Resistance)
1.6579Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50YXH100MEFC8X11.5Rubycon31189-2319-ND11,34000 KčParametric Equivalent
50YXJ100M8X11.5Rubycon2 12650YXJ100M8X11.5-ND9,03000 KčParametric Equivalent
50ZLH100MEFCT78X11.5Rubycon1 6221189-4025-1-ND9,66000 KčParametric Equivalent
50ZLJ100M8X11.5Rubycon14 1191189-2330-ND11,13000 KčParametric Equivalent
50ZLJ100MT78X11.5Rubycon7 9771189-1662-1-ND11,13000 KčParametric Equivalent
In-Stock: 15 779
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
109,55400 Kč95,54 Kč
507,14780 Kč357,39 Kč
1006,38760 Kč638,76 Kč
5005,07438 Kč2 537,19 Kč
1 0004,66009 Kč4 660,09 Kč
2 5004,21774 Kč10 544,35 Kč
5 0003,94813 Kč19 740,65 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč