
ESW107M050AG3AA | |
|---|---|
DigiKey Part Number | 399-6621-ND |
Manufacturer | |
Manufacturer Product Number | ESW107M050AG3AA |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 170mOhm @ 100kHz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESW107M050AG3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 222 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Part Status Active | Impedance 234 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 170mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXG100MEFC8X11.5 | Rubycon | 324 | 1189-50YXG100MEFC8X11.5-ND | 8,82000 Kč | Direct |
| 50YXH100MEFC8X11.5 | Rubycon | 3 | 1189-2319-ND | 11,34000 Kč | Upgrade |
| 50YXJ100M8X11.5 | Rubycon | 2 126 | 50YXJ100M8X11.5-ND | 9,03000 Kč | Upgrade |
| 50ZLJ100M8X11.5 | Rubycon | 14 119 | 1189-2330-ND | 11,13000 Kč | Upgrade |
| EEU-FR1H101 | Panasonic Industry | 4 707 | P14454-ND | 14,91000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 50 | 4,82540 Kč | 241,27 Kč |
| 100 | 4,28360 Kč | 428,36 Kč |
| 500 | 3,34834 Kč | 1 674,17 Kč |
| 1 000 | 3,05311 Kč | 3 053,11 Kč |
| 2 500 | 2,73747 Kč | 6 843,68 Kč |
| 5 000 | 2,54496 Kč | 12 724,80 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

