Direct
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

35SEV22M6.3X5.5 | |
|---|---|
DigiKey Part Number | 1189-2445-2-ND - Tape & Reel (TR) 1189-2445-1-ND - Cut Tape (CT) 1189-2445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SEV22M6.3X5.5 |
Description | CAP ALUM 22UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SEV22M6.3X5.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 48 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TZV22M6.3X6.1 | Rubycon | 5 946 | 1189-4101-1-ND | 9,87000 Kč | Direct |
| 50TZV22M6.3X6.1 | Rubycon | 2 389 | 1189-1655-1-ND | 11,13000 Kč | Upgrade |
| AVS226M35D16T-F | Cornell Dubilier Knowles | 1 995 | 338-AVS226M35D16T-FCT-ND | 15,75000 Kč | Direct |
| EDK226M035S9GAA | KEMET | 0 | EDK226M035S9GAA-ND | 1,59280 Kč | Direct |
| EEE-1VA220AP | Panasonic Industry | 3 680 | PCE4634CT-ND | 9,03000 Kč | Direct |











