
AVS226M50D16T-F | |
|---|---|
DigiKey Part Number | 338-AVS226M50D16T-FTR-ND - Tape & Reel (TR) 338-AVS226M50D16T-FCT-ND - Cut Tape (CT) 338-AVS226M50D16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS226M50D16T-F |
Description | CAP ALUM 22UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10.6Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 102 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 10.6Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 226SML050M | CORNELL DUBILIER KNOWLES | 37 637 | 1572-1392-1-ND | 10,08000 Kč | Direct |
| EDK226M050S9GAA | KEMET | 8 783 | 399-EDK226M050S9GAACT-ND | 8,61000 Kč | Direct |
| EDH226M050S9GAA | KEMET | 21 481 | 399-EDH226M050S9GAACT-ND | 8,82000 Kč | Upgrade |
| EEV226M050S9GAA | KEMET | 45 642 | 399-17342-1-ND | 8,61000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 50 | 8,51260 Kč | 425,63 Kč |
| 100 | 7,62860 Kč | 762,86 Kč |
| 500 | 6,10496 Kč | 3 052,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,62452 Kč | 5 624,52 Kč |
| 2 000 | 5,22504 Kč | 10 450,08 Kč |
| 3 000 | 5,02349 Kč | 15 070,47 Kč |
| 5 000 | 4,79871 Kč | 23 993,55 Kč |
| 7 000 | 4,66663 Kč | 32 666,41 Kč |
| 10 000 | 4,53903 Kč | 45 390,30 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

