
226SML050M | |
|---|---|
DigiKey Part Number | 1572-1392-2-ND - Tape & Reel (TR) 1572-1392-1-ND - Cut Tape (CT) 1572-1392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 226SML050M |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.043Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 71 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 106.5 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 9.043Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS226M50D16T-F | Cornell Dubilier Knowles | 5 | 338-AVS226M50D16T-FCT-ND | 17,85000 Kč | Direct |
| EEE-HBH220UAP | Panasonic Industry | 2 575 | PCE4797CT-ND | 13,23000 Kč | Upgrade |
| UUD1H220MCL1GS | Nichicon | 6 354 | 493-2300-1-ND | 9,45000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 50 | 4,54820 Kč | 227,41 Kč |
| 100 | 4,03160 Kč | 403,16 Kč |
| 500 | 3,14424 Kč | 1 572,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,86392 Kč | 2 863,92 Kč |
| 2 000 | 2,63053 Kč | 5 261,06 Kč |
| 3 000 | 2,51262 Kč | 7 537,86 Kč |
| 5 000 | 2,38122 Kč | 11 906,10 Kč |
| 7 000 | 2,30396 Kč | 16 127,72 Kč |
| 10 000 | 2,22930 Kč | 22 293,00 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

