
EDK226M050S9GAA | |
|---|---|
DigiKey Part Number | 399-EDK226M050S9GAATR-ND - Tape & Reel (TR) 399-EDK226M050S9GAACT-ND - Cut Tape (CT) 399-EDK226M050S9GAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK226M050S9GAA |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK226M050S9GAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Ripple Current @ High Frequency | 50 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 50 | 3,87200 Kč | 193,60 Kč |
| 100 | 3,42690 Kč | 342,69 Kč |
| 500 | 2,65498 Kč | 1 327,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,41078 Kč | 2 410,78 Kč |
| 2 000 | 2,20784 Kč | 4 415,68 Kč |
| 3 000 | 2,10533 Kč | 6 315,99 Kč |
| 5 000 | 1,99095 Kč | 9 954,75 Kč |
| 7 000 | 1,92372 Kč | 13 466,04 Kč |
| 10 000 | 1,85874 Kč | 18 587,40 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

