



UCD1H220MCL1GS | |
|---|---|
DigiKey Part Number | 493-6180-2-ND - Tape & Reel (TR) 493-6180-1-ND - Cut Tape (CT) 493-6180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1H220MCL1GS |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1H220MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 170 mA @ 100 kHz |
Part Status Active | Impedance 860 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 50 | 4,00640 Kč | 200,32 Kč |
| 100 | 3,54450 Kč | 354,45 Kč |
| 500 | 2,74990 Kč | 1 374,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,49855 Kč | 2 498,55 Kč |
| 2 000 | 2,28962 Kč | 4 579,24 Kč |
| 3 000 | 2,18407 Kč | 6 552,21 Kč |
| 5 000 | 2,06637 Kč | 10 331,85 Kč |
| 7 000 | 1,99715 Kč | 13 980,05 Kč |
| 10 000 | 1,93026 Kč | 19 302,60 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

