
50TZV22M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-1655-2-ND - Tape & Reel (TR) 1189-1655-1-ND - Cut Tape (CT) 1189-1655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TZV22M6.3X6.1 |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TZV22M6.3X6.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 52.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 165 mA @ 100 kHz | |
Impedance | 880 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 50 | 5,07320 Kč | 253,66 Kč |
| 100 | 4,50620 Kč | 450,62 Kč |
| 500 | 3,52304 Kč | 1 761,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,21248 Kč | 3 212,48 Kč |
| 2 000 | 2,95421 Kč | 5 908,42 Kč |
| 3 000 | 2,82381 Kč | 8 471,43 Kč |
| 5 000 | 2,67842 Kč | 13 392,10 Kč |
| 7 000 | 2,59295 Kč | 18 150,65 Kč |
| 10 000 | 2,51035 Kč | 25 103,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

