
35TZV22M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-4101-2-ND - Tape & Reel (TR) 1189-4101-1-ND - Cut Tape (CT) 1189-4101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TZV22M6.3X6.1 |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TZV22M6.3X6.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 50 | 4,50200 Kč | 225,10 Kč |
| 100 | 3,98750 Kč | 398,75 Kč |
| 500 | 3,10266 Kč | 1 551,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,82297 Kč | 2 822,97 Kč |
| 2 000 | 2,59021 Kč | 5 180,42 Kč |
| 3 000 | 2,47272 Kč | 7 418,16 Kč |
| 5 000 | 2,34170 Kč | 11 708,50 Kč |
| 7 000 | 2,26466 Kč | 15 852,62 Kč |
| 10 000 | 2,19020 Kč | 21 902,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

