



UUA1V220MCL1GS | |
|---|---|
DigiKey Part Number | 493-6455-2-ND - Tape & Reel (TR) 493-6455-1-ND - Cut Tape (CT) 493-6455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1V220MCL1GS |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1V220MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 44 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 50 | 4,90940 Kč | 245,47 Kč |
| 100 | 4,35710 Kč | 435,71 Kč |
| 500 | 3,40882 Kč | 1 704,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,10917 Kč | 3 109,17 Kč |
| 2 000 | 2,85983 Kč | 5 719,66 Kč |
| 3 000 | 2,73394 Kč | 8 201,82 Kč |
| 5 000 | 2,59355 Kč | 12 967,75 Kč |
| 7 000 | 2,51100 Kč | 17 577,00 Kč |
| 10 000 | 2,43125 Kč | 24 312,50 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

