22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUL1V220MCL1GS

DigiKey Part Number
493-9533-2-ND - Tape & Reel (TR)
493-9533-1-ND - Cut Tape (CT)
493-9533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUL1V220MCL1GS
Description
CAP ALUM 22UF 20% 35V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUL1V220MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
42 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
63 mA @ 10 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 635
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
108,27300 Kč82,73 Kč
506,15660 Kč307,83 Kč
1005,48890 Kč548,89 Kč
5004,33440 Kč2 167,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,96967 Kč3 969,67 Kč
2 0003,66657 Kč7 333,14 Kč
3 0003,51346 Kč10 540,38 Kč
5 0003,34284 Kč16 714,20 Kč
7 0003,24251 Kč22 697,57 Kč
10 0003,14561 Kč31 456,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč