Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

EDK226M035S9GAA | |
|---|---|
DigiKey Part Number | EDK226M035S9GAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDK226M035S9GAA |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK226M035S9GAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 75 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDH226M035S9GAA | KEMET | 19 770 | 399-EDH226M035S9GAACT-ND | 8,40000 Kč | Upgrade |
| EDH226M050S9GAA | KEMET | 21 481 | 399-EDH226M050S9GAACT-ND | 8,82000 Kč | Upgrade |
| EEV226M050S9GAA | KEMET | 45 642 | 399-17342-1-ND | 8,61000 Kč | Upgrade |
| EDK226M050S9GAA | KEMET | 8 783 | 399-EDK226M050S9GAACT-ND | 8,61000 Kč | Parametric Equivalent |
| 35SEV22M6.3X5.5 | Rubycon | 0 | 1189-2445-1-ND | 10,92000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,59280 Kč | 31 856,00 Kč |
| Unit Price without VAT: | 1,59280 Kč |
|---|---|
| Unit Price with VAT: | 1,92729 Kč |













