35JGV22M6.3X6.1 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 2 389
Unit Price: 11,13000 Kč
Datasheet

Similar


Rubycon
In Stock: 4 996
Unit Price: 13,65000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 24,57000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 19 755
Unit Price: 10,71000 Kč
Datasheet

Upgrade


KEMET
In Stock: 45 642
Unit Price: 8,61000 Kč
Datasheet
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35JGV22M6.3X6.1

DigiKey Part Number
1189-35JGV22M6.3X6.1TR-ND - Tape & Reel (TR)
1189-35JGV22M6.3X6.1CT-ND - Cut Tape (CT)
1189-35JGV22M6.3X6.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35JGV22M6.3X6.1
Description
CAP ALUM 22UF 20% 35V SMD
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35JGV22M6.3X6.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
82.5 mA @ 10 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50TZV22M6.3X6.1Rubycon2 3891189-1655-1-ND11,13000 KčUpgrade
35JZV22M6.3X6.1Rubycon4 9961189-35JZV22M6.3X6.1CT-ND13,65000 KčSimilar
AFK226M50D16T-FCornell Dubilier Knowles0338-2741-1-ND24,57000 KčUpgrade
EEE-FK1H220PPanasonic Industry19 755PCE3811CT-ND10,71000 KčUpgrade
EEV226M050S9GAAKEMET45 642399-17342-1-ND8,61000 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes