
35JZV22M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-35JZV22M6.3X6.1TR-ND - Tape & Reel (TR) 1189-35JZV22M6.3X6.1CT-ND - Cut Tape (CT) 1189-35JZV22M6.3X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35JZV22M6.3X6.1 |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 50 | 6,35400 Kč | 317,70 Kč |
| 100 | 5,66320 Kč | 566,32 Kč |
| 500 | 4,46922 Kč | 2 234,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,09209 Kč | 4 092,09 Kč |
| 2 000 | 3,77870 Kč | 7 557,40 Kč |
| 3 000 | 3,62048 Kč | 10 861,44 Kč |
| 5 000 | 3,44401 Kč | 17 220,05 Kč |
| 7 000 | 3,34030 Kč | 23 382,10 Kč |
| 10 000 | 3,24012 Kč | 32 401,20 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

