35SEV100M6.3X8 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 1 284
Unit Price: 13,65000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 867
Unit Price: 11,13000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 2 163
Unit Price: 18,27000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 64 211
Unit Price: 10,71000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 5 868
Unit Price: 28,14000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 12,81000 Kč
Datasheet

Upgrade


KEMET
In Stock: 16 099
Unit Price: 13,23000 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 13,02000 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 1
Unit Price: 14,07000 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 900
Unit Price: 19,74000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 395
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6 447
Unit Price: 11,13000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 15 613
Unit Price: 10,08000 Kč
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35SEV100M6.3X8

DigiKey Part Number
1189-35SEV100M6.3X8TR-ND - Tape & Reel (TR)
1189-35SEV100M6.3X8CT-ND - Cut Tape (CT)
1189-35SEV100M6.3X8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35SEV100M6.3X8
Description
CAP ALUM 100UF 20% 35V SMD
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
35SEV100M6.3X8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
336 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.