
EEE-1VA101XP | |
|---|---|
DigiKey Part Number | PCE3951TR-ND - Tape & Reel (TR) PCE3951CT-ND - Cut Tape (CT) PCE3951DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA101XP |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA101XP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 132 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 224.4 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V101XP | Panasonic Industry | 0 | PCE3836CT-ND | 13,35000 Kč | Direct |
| EEE-FTH101XAP | Panasonic Industry | 138 827 | PCE5024CT-ND | 20,23000 Kč | Direct |
| EEE-TQV101XAP | Panasonic Industry | 42 880 | PCE5051CT-ND | 25,44000 Kč | Direct |
| EEE-FN1V101XP | Panasonic Industry | 9 779 | 10-EEE-FN1V101XPCT-ND | 13,97000 Kč | MFR Recommended |
| EEE-FPV101XAP | Panasonic Industry | 20 352 | PCE4554CT-ND | 17,94000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,40300 Kč | 64,03 Kč |
| 50 | 4,73420 Kč | 236,71 Kč |
| 100 | 4,20030 Kč | 420,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,97701 Kč | 2 679,31 Kč |
| 1 800 | 2,73334 Kč | 4 920,01 Kč |
| 2 700 | 2,61026 Kč | 7 047,70 Kč |
| 4 500 | 2,47304 Kč | 11 128,68 Kč |
| 6 300 | 2,39232 Kč | 15 071,62 Kč |
| 9 000 | 2,31436 Kč | 20 829,24 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |

