100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV107M035S9HAA

DigiKey Part Number
399-EEV107M035S9HAATR-ND - Tape & Reel (TR)
399-EEV107M035S9HAACT-ND - Cut Tape (CT)
399-EEV107M035S9HAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV107M035S9HAA
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV107M035S9HAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
196 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
280 mA @ 100 kHz
Part Status
Active
Impedance
340 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35JZV100M6.3X8Rubycon1 2841189-35JZV100M6.3X8CT-ND14,60000 KčParametric Equivalent
35SGV100M6.3X8Rubycon8671189-35SGV100M6.3X8CT-ND12,10000 KčParametric Equivalent
35TKV100M6.3X8Rubycon1 7931189-35TKV100M6.3X8CT-ND19,60000 KčParametric Equivalent
35TZV100M6.3X8Rubycon34 8281189-1620-1-ND11,68000 KčParametric Equivalent
EEE-FKV101XALPanasonic Industry1 77710-EEE-FKV101XALCT-ND16,27000 KčParametric Equivalent
In-Stock: 8 181
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,76000 Kč13,76 Kč
108,53000 Kč85,30 Kč
506,36920 Kč318,46 Kč
1005,68100 Kč568,10 Kč
5004,49394 Kč2 246,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,11896 Kč4 118,96 Kč
2 0003,80728 Kč7 614,56 Kč
3 0003,64992 Kč10 949,76 Kč
5 0003,47440 Kč17 372,00 Kč
7 0003,37126 Kč23 598,82 Kč
10 0003,27160 Kč32 716,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,76000 Kč
Unit Price with VAT:16,64960 Kč