16JGV47M6.3X6.1 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 290
Unit Price: 13,14000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 24 551
Unit Price: 10,43000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 687
Unit Price: 13,56000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 134
Unit Price: 12,51000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1 000
Unit Price: 17,73000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 8 708
Unit Price: 10,84000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 892
Unit Price: 13,56000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1 048
Unit Price: 10,64000 Kč
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 338
Unit Price: 24,40000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2 055
Unit Price: 23,36000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1 568
Unit Price: 24,40000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 17 386
Unit Price: 10,64000 Kč
Datasheet

Upgrade


KEMET
In Stock: 79
Unit Price: 8,76000 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 7 062
Unit Price: 8,34000 Kč
Datasheet
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16JGV47M6.3X6.1

DigiKey Part Number
1189-16JGV47M6.3X6.1TR-ND - Tape & Reel (TR)
1189-16JGV47M6.3X6.1CT-ND - Cut Tape (CT)
1189-16JGV47M6.3X6.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16JGV47M6.3X6.1
Description
CAP ALUM 47UF 20% 16V SMD
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16JGV47M6.3X6.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
105 mA @ 10 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35JZV47M6.3X6.1Rubycon2901189-35JZV47M6.3X6.1CT-ND13,14000 KčUpgrade
35TZV47M6.3X6.1Rubycon24 5511189-1625-1-ND10,43000 KčUpgrade
16JZV47M6.3X6.1Rubycon6871189-16JZV47M6.3X6.1CT-ND13,56000 KčParametric Equivalent
16SGV47M6.3X6.1Rubycon1341189-2412-1-ND12,51000 KčParametric Equivalent
16TKV47M6.3X6.1Rubycon1 0001189-16TKV47M6.3X6.1CT-ND17,73000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes