MFR Recommended
Similar
Similar
Similar
Similar

RTR040N03TL | |
|---|---|
DigiKey Part Number | RTR040N03TLTR-ND - Tape & Reel (TR) RTR040N03TLCT-ND - Cut Tape (CT) RTR040N03TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTR040N03TL |
Description | MOSFET N-CH 30V 4A TSMT3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 4A (Ta) 1W (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RTR040N03TL Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.3 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 475 pF @ 10 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 48mOhm @ 4A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ5E040AJTCL | Rohm Semiconductor | 3 708 | RQ5E040AJTCLCT-ND | 17,52000 Kč | MFR Recommended |
| RQ5E040TNTL | Rohm Semiconductor | 3 330 | RQ5E040TNTLCT-ND | 20,23000 Kč | Similar |
| AO3400A | Alpha & Omega Semiconductor Inc. | 132 448 | 785-1000-1-ND | 10,84000 Kč | Similar |
| AO3402 | Alpha & Omega Semiconductor Inc. | 36 013 | 785-1002-1-ND | 10,84000 Kč | Similar |
| AO3404A | Alpha & Omega Semiconductor Inc. | 437 139 | 785-1004-1-ND | 10,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,00173 Kč | 9 005,19 Kč |
| 6 000 | 2,74048 Kč | 16 442,88 Kč |
| 9 000 | 2,69787 Kč | 24 280,83 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |





