
DMN3404L-7 | |
|---|---|
DigiKey Part Number | DMN3404LDITR-ND - Tape & Reel (TR) DMN3404LDICT-ND - Cut Tape (CT) DMN3404LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3404L-7 |
Description | MOSFET N-CH 30V 5.8A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.8A (Ta) 720mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN3404L-7 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 386 pF @ 15 V |
FET Type | Power Dissipation (Max) 720mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 3V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 28mOhm @ 5.8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3400A | Alpha & Omega Semiconductor Inc. | 132 448 | 785-1000-1-ND | 10,84000 Kč | Similar |
| AO3404A | Alpha & Omega Semiconductor Inc. | 437 139 | 785-1004-1-ND | 10,43000 Kč | Similar |
| IRLML0030TRPBF | Infineon Technologies | 108 691 | IRLML0030TRPBFCT-ND | 13,14000 Kč | Similar |
| IRLML6344TRPBF | Infineon Technologies | 4 854 | IRLML6344TRPBFCT-ND | 12,72000 Kč | Similar |
| MMFTN3404A | Diotec Semiconductor | 6 006 | 4878-MMFTN3404ACT-ND | 11,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 4,83800 Kč | 48,38 Kč |
| 100 | 3,03030 Kč | 303,03 Kč |
| 500 | 2,24698 Kč | 1 123,49 Kč |
| 1 000 | 1,99379 Kč | 1 993,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67094 Kč | 5 012,82 Kč |
| 6 000 | 1,50810 Kč | 9 048,60 Kč |
| 9 000 | 1,42503 Kč | 12 825,27 Kč |
| 15 000 | 1,33164 Kč | 19 974,60 Kč |
| 21 000 | 1,27631 Kč | 26 802,51 Kč |
| 30 000 | 1,22252 Kč | 36 675,60 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |







