
DMN3150L-7 | |
|---|---|
DigiKey Part Number | DMN3150LDITR-ND - Tape & Reel (TR) DMN3150LDICT-ND - Cut Tape (CT) DMN3150LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3150L-7 |
Description | MOSFET N-CH 28V 3.8A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 28 V 3.8A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 305 pF @ 5 V |
Part Status Active | Power Dissipation (Max) 1.4W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 28 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 85mOhm @ 3.6A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 7,46600 Kč | 74,66 Kč |
| 100 | 4,75300 Kč | 475,30 Kč |
| 500 | 3,57756 Kč | 1 788,78 Kč |
| 1 000 | 3,19777 Kč | 3 197,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,71448 Kč | 8 143,44 Kč |
| 6 000 | 2,47089 Kč | 14 825,34 Kč |
| 9 000 | 2,34668 Kč | 21 120,12 Kč |
| 15 000 | 2,20712 Kč | 33 106,80 Kč |
| 21 000 | 2,12447 Kč | 44 613,87 Kč |
| 30 000 | 2,04412 Kč | 61 323,60 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |






