


FDN339AN | |
|---|---|
DigiKey Part Number | FDN339ANTR-ND - Tape & Reel (TR) FDN339ANCT-ND - Cut Tape (CT) FDN339ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN339AN |
Description | MOSFET N-CH 20V 3A SUPERSOT3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 700 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 35mOhm @ 3A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTR4501NT1G | onsemi | 179 674 | NTR4501NT1GOSCT-ND | 9,66000 Kč | Similar |
| AO3400A | Alpha & Omega Semiconductor Inc. | 168 023 | 785-1000-1-ND | 10,92000 Kč | Similar |
| AO3420 | Alpha & Omega Semiconductor Inc. | 671 074 | 785-1014-1-ND | 13,44000 Kč | Similar |
| DMN2058U-13 | Diodes Incorporated | 1 084 | 31-DMN2058U-13CT-ND | 10,71000 Kč | Similar |
| RUR040N02TL | Rohm Semiconductor | 18 198 | RUR040N02TLCT-ND | 23,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,45700 Kč | 104,57 Kč |
| 100 | 6,74460 Kč | 674,46 Kč |
| 500 | 5,13780 Kč | 2 568,90 Kč |
| 1 000 | 4,61977 Kč | 4 619,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,70216 Kč | 11 106,48 Kč |
| 6 000 | 3,39205 Kč | 20 352,30 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |











