


6044 | |
|---|---|
DigiKey Part Number | 36-6044-ND |
Manufacturer | |
Manufacturer Product Number | 6044 |
Description | PC TEST POINT JACK BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Black PC Test Point Jack Beryllium Copper Silver Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 6044 Models |
Category | Color Black |
Manufacturer Keystone Electronics | Hole Diameter 0.052" (1.32mm) |
Packaging Bulk | Size / Dimension 0.187" Dia x 0.312" L (4.75mm x 7.92mm) |
Part Status Active | Plating Silver |
Type PC Test Point Jack | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Mounting Type Through Hole | Material - Body Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 105-2203-201 | Cinch Connectivity Solutions Johnson | 2 389 | J583-ND | 24,15000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 14,21600 Kč | 142,16 Kč |
| 25 | 13,85880 Kč | 346,47 Kč |
| 1 000 | 9,65908 Kč | 9 659,08 Kč |
| 2 500 | 8,81916 Kč | 22 047,90 Kč |
| 5 000 | 7,55932 Kč | 37 796,60 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |











