Similar
Similar

REF5030AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-27911-2-ND - Tape & Reel (TR) 296-27911-1-ND - Cut Tape (CT) 296-27911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5030AQDRQ1 |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5030AQDRQ1 Models |
Category | Noise - 0.1Hz to 10Hz 9µVpp/V |
Manufacturer Texas Instruments | Voltage - Input 3.2V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.2mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Grade Automotive |
Output Type Fixed | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 3V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.1% | Supplier Device Package 8-SOIC |
Temperature Coefficient 8ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR06ARZ | Analog Devices Inc. | 204 | ADR06ARZ-ND | 3,43000 Kč | Similar |
| ADR06ARZ-REEL7 | Analog Devices Inc. | 2 875 | ADR06ARZ-REEL7CT-ND | 3,43000 Kč | Similar |
| ADR06BRZ | Analog Devices Inc. | 1 | ADR06BRZ-ND | 6,62000 Kč | Similar |
| ADR06BRZ-REEL7 | Analog Devices Inc. | 71 | 505-ADR06BRZ-REEL7CT-ND | 6,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 79,54000 Kč | 795,40 Kč |
| 25 | 73,29160 Kč | 1 832,29 Kč |
| 100 | 66,42300 Kč | 6 642,30 Kč |
| 250 | 63,32240 Kč | 15 830,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 57,83882 Kč | 144 597,05 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |










