1 Circuit IC Switch 8:1 75Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4051ATPWRQ1

DigiKey Part Number
296-19260-2-ND - Tape & Reel (TR)
296-19260-1-ND - Cut Tape (CT)
296-19260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV4051ATPWRQ1
Description
IC MUX 8:1 75OHM 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 75Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4051ATPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 14ns
-3db Bandwidth
35MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 23.4pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 413
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,15200 Kč61,52 Kč
255,48480 Kč137,12 Kč
1004,74550 Kč474,55 Kč
2504,39364 Kč1 098,41 Kč
5004,18154 Kč2 090,77 Kč
1 0004,00642 Kč4 006,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,86237 Kč7 724,74 Kč
4 0003,74379 Kč14 975,16 Kč
6 0003,68441 Kč22 106,46 Kč
10 0003,61863 Kč36 186,30 Kč
14 0003,58016 Kč50 122,24 Kč
20 0003,54319 Kč70 863,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč