


ADR06BRZ | |
|---|---|
DigiKey Part Number | ADR06BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR06BRZ |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR06BRZ Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 10µVp-p |
Packaging Tube | Voltage - Input 5V ~ 36V |
Part Status Active | Current - Supply 1mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR3430ARJZ-R2 | Analog Devices Inc. | 4 583 | 505-ADR3430ARJZ-R2CT-ND | 4,71000 Kč | Similar |
| REF5030AID | Texas Instruments | 368 | 296-22205-5-ND | 4,29000 Kč | Similar |
| REF5030AIDR | Texas Instruments | 2 326 | 296-37649-1-ND | 3,65000 Kč | Similar |
| REF5030ID | Texas Instruments | 209 | 296-22206-5-ND | 8,42000 Kč | Similar |
| REF5030IDR | Texas Instruments | 2 750 | 296-46189-1-ND | 7,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,57000 Kč | 163,57 Kč |
| 10 | 126,42900 Kč | 1 264,29 Kč |
| 98 | 107,04908 Kč | 10 490,81 Kč |
| 196 | 103,23194 Kč | 20 233,46 Kč |
| 294 | 101,32105 Kč | 29 788,39 Kč |
| 588 | 98,51811 Kč | 57 928,65 Kč |
| 1 078 | 96,47626 Kč | 104 001,41 Kč |
| Unit Price without VAT: | 163,57000 Kč |
|---|---|
| Unit Price with VAT: | 197,91970 Kč |


