
REF5030AIDR | |
|---|---|
DigiKey Part Number | 296-37649-2-ND - Tape & Reel (TR) 296-37649-1-ND - Cut Tape (CT) 296-37649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5030AIDR |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5030AIDR Models |
Category | Temperature Coefficient 8ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 9µVpp/V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.2V ~ 18V |
Part Status Active | Current - Supply 1.2mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR06ARZ | Analog Devices Inc. | 204 | ADR06ARZ-ND | 84,62000 Kč | Similar |
| ADR06ARZ-REEL7 | Analog Devices Inc. | 2 875 | ADR06ARZ-REEL7CT-ND | 84,62000 Kč | Similar |
| ADR06BRZ | Analog Devices Inc. | 1 | ADR06BRZ-ND | 163,57000 Kč | Similar |
| ADR06BRZ-REEL7 | Analog Devices Inc. | 71 | 505-ADR06BRZ-REEL7CT-ND | 163,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 68,18100 Kč | 681,81 Kč |
| 25 | 62,70840 Kč | 1 567,71 Kč |
| 100 | 56,69460 Kč | 5 669,46 Kč |
| 250 | 53,82712 Kč | 13 456,78 Kč |
| 500 | 53,65198 Kč | 26 825,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 49,17396 Kč | 122 934,90 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |










