Real Time Clock (RTC) IC Clock/Calendar 64B I2C 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX31341CETB+T

DigiKey Part Number
175-MAX31341CETB+TTR-ND - Tape & Reel (TR)
175-MAX31341CETB+TCT-ND - Cut Tape (CT)
175-MAX31341CETB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX31341CETB+T
Description
IC RTC CLK/CALENDAR I2C 10TDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 64B I2C 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX31341CETB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, RAM, Square Wave Output, Trickle Charger
Memory Size
64B
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C
Voltage - Supply
1.6V ~ 3.6V
Voltage - Supply, Battery
1.6V ~ 3.6V
Current - Timekeeping (Max)
0.33µA ~ 0.39µA @ 1.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 445
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
1041,99600 Kč419,96 Kč
2538,40120 Kč960,03 Kč
10034,44300 Kč3 444,30 Kč
25032,55360 Kč8 138,40 Kč
50031,80568 Kč15 902,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50029,48842 Kč73 721,05 Kč
5 00028,89224 Kč144 461,20 Kč
Manufacturers Standard Package
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč