
MAX31341BEWC+T | |
|---|---|
DigiKey Part Number | 175-MAX31341BEWC+TTR-ND - Tape & Reel (TR) 175-MAX31341BEWC+TCT-ND - Cut Tape (CT) 175-MAX31341BEWC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31341BEWC+T |
Description | IC RTC CLK/CALENDAR I2C 12WLP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 64B I2C 12-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX31341BEWC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output | |
Memory Size | 64B | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Voltage - Supply, Battery | 1.6V ~ 3.6V | |
Current - Timekeeping (Max) | 0.33µA ~ 0.39µA @ 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 12-WFBGA, WLBGA | |
Supplier Device Package | 12-WLP (2.14x1.56) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,13618 Kč | 80 340,45 Kč |
| 5 000 | 31,49444 Kč | 157 472,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 43,44500 Kč | 434,45 Kč |
| 25 | 39,74520 Kč | 993,63 Kč |
| 100 | 35,68610 Kč | 3 568,61 Kč |
| 250 | 33,74884 Kč | 8 437,21 Kč |
| 500 | 32,58092 Kč | 16 290,46 Kč |
| 1 000 | 31,62026 Kč | 31 620,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 45,60800 Kč | 456,08 Kč |
| 25 | 41,73560 Kč | 1 043,39 Kč |
| 100 | 37,46880 Kč | 3 746,88 Kč |
| 250 | 35,43624 Kč | 8 859,06 Kč |
| 500 | 34,20994 Kč | 17 104,97 Kč |
| 1 000 | 34,05456 Kč | 34 054,56 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |




