
REF5025AIDR | |
|---|---|
DigiKey Part Number | 296-39165-2-ND - Tape & Reel (TR) 296-39165-1-ND - Cut Tape (CT) 296-39165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5025AIDR |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5025AIDR Models |
Category | Temperature Coefficient 8ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 7.5µVpp/V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.7V ~ 18V |
Part Status Active | Current - Supply 1.2mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 57,57700 Kč | 575,77 Kč |
| 25 | 52,84760 Kč | 1 321,19 Kč |
| 100 | 47,65080 Kč | 4 765,08 Kč |
| 250 | 45,17088 Kč | 11 292,72 Kč |
| 500 | 44,72070 Kč | 22 360,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,14768 Kč | 102 869,20 Kč |
| 5 000 | 40,36525 Kč | 201 826,25 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |









