Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5050AIDR

DigiKey Part Number
296-39167-2-ND - Tape & Reel (TR)
296-39167-1-ND - Cut Tape (CT)
296-39167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF5050AIDR
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF5050AIDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
8ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
15µVpp/V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
5.2V ~ 18V
Part Status
Active
Current - Supply
1.2mA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SOIC
Tolerance
±0.1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADR02WARZ-REEL7Analog Devices Inc.2 909505-ADR02WARZ-REEL7CT-ND5,29000 KčSimilar
MAX875AESA+Analog Devices Inc./Maxim Integrated25MAX875AESA+-ND26,80000 KčSimilar
MAX875BESA+Analog Devices Inc./Maxim Integrated100MAX875BESA+-ND17,44000 KčSimilar
MAX875BESA+TAnalog Devices Inc./Maxim Integrated0MAX875BESA+T-ND12,30315 KčSimilar
In-Stock: 1 335
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,24000 Kč89,24 Kč
1067,57200 Kč675,72 Kč
2562,14560 Kč1 553,64 Kč
10056,17590 Kč5 617,59 Kč
25053,32988 Kč13 332,47 Kč
50053,13796 Kč26 568,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50048,71292 Kč121 782,30 Kč
Manufacturers Standard Package
Unit Price without VAT:89,24000 Kč
Unit Price with VAT:107,98040 Kč